The 0603HP-R33XHEW is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and ceramic core material. The inductance is 0.33uH with a tolerance of 3% and an inductance test frequency of 100M. It can handle a maximum DC current of 0.18A and has a typical temperature rise of 15C. The maximum DC resistance is 3.6 and the minimum quality factor is 46(Typ). The inductor is available in a 0603 case size with a product length of 1.75, height of 0.94, and product depth of 1.09. It operates between -40C and 125C.
Coilcraft 0603HP-R33XHEW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.18A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 46(Typ) |
| Minimum Self Resonant Frequency | 930M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.94mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603HP-R33XHEW to view detailed technical specifications.
No datasheet is available for this part.