
Surface mount fixed inductor featuring 120nH inductance with a 5% tolerance, designed for RF applications. This wirewound chip inductor operates at a test frequency of 7.9MHz, exhibiting a Q factor of 12 and a self-resonant frequency of 1.1GHz. It supports a maximum DC current of 1.4A and has a DC resistance of 0.15 Ohms. Constructed with a ferrite and ceramic core, it is housed in a compact 0603 (1608 metric) case with SMD/SMT terminations.
Coilcraft 0603LS-121XJLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 1.4A |
| Height | 1.12mm |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-121XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
