
Surface mount fixed inductor featuring 2.2µH inductance with a 5% tolerance. Designed for RF applications, this unshielded wirewound component operates with a Q factor of 15 at 7.9MHz. It boasts a maximum DC current rating of 320mA and a low DC resistance of 1.2Ω. The 0603 package measures 1.8mm x 1.169mm x 1.12mm and utilizes a ferrite/ceramic core.
Coilcraft 0603LS-222XJLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 320mA |
| Height | 1.12mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-222XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.