Surface mount fixed inductor with 22µH inductance and 5% tolerance, designed for RF applications. Features a ferrite and ceramic core, 130mA current rating, and a Q factor of 22 at 2.5MHz. This unshielded wirewound component operates within a -40°C to 85°C temperature range and is packaged in a 0603 (1608 metric) case. It offers a self-resonant frequency of 19MHz and a DCR of 8.81 Ohms.
Coilcraft 0603LS-223XJLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 130mA |
| Height | 1.12mm |
| Inductance | 22uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-223XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.