Surface mount fixed inductor with 240nH inductance and 5% tolerance, designed for RF applications. Features a ceramic/ferrite core, 950mA current rating, and 0.16 Ohm DCR. Operates within a -40°C to 85°C temperature range, with a Q factor of 15 at 7.9MHz and a self-resonant frequency of 800MHz. Housed in a compact 0603 (1608 metric) case.
Coilcraft 0603LS-241XJLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 950mA |
| Height | 1.12mm |
| Inductance | 240nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-241XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.