Surface mount wirewound fixed inductor with 2.7µH inductance and 5% tolerance, designed for RF applications. Features a 0603 case size (1.6mm x 0.8mm x 1.12mm) with ferrite/ceramic core material. Offers a current rating of 280mA, 15 Q-factor at 7.9MHz, and a self-resonant frequency of 60MHz. Operating temperature range is -40°C to 85°C.
Coilcraft 0603LS-272XJLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 280mA |
| Height | 1.12mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-272XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.