
Surface mount fixed inductor featuring 3.3µH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 15 at 7.9MHz and has a maximum DC current rating of 280mA. Constructed with a ferrite and ceramic core, it measures 1.8mm in length, 1.169mm in width, and 1.12mm in height, fitting a 0603 case size. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 42MHz.
Coilcraft 0603LS-332XGLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 280mA |
| Height | 1.12mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-332XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.