The 0603LS-471XJTB is a ceramic/ferrite wirewound inductor with an inductance of 0.47uH and a tolerance of 5%. It has a maximum DC current rating of 0.42A and a maximum DC resistance of 0.62 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft 0603LS-471XJTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.62Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 540MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603LS-471XJTB to view detailed technical specifications.
No datasheet is available for this part.