Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance, designed for RF applications. This wirewound chip inductor operates with a Q factor of 15 at 7.9MHz and has a self-resonant frequency of 32MHz. It supports a maximum DC current of 240mA and exhibits a DC resistance of 2.6 Ohms. The component is housed in a compact 0603 (1608 metric) case with ferrite and ceramic core materials, suitable for automotive environments.
Coilcraft 0603LS-562XJLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 240mA |
| Height | 1.12mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-562XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.