The 0603LS-72NXGTC is a surface mount general purpose inductor with a nominal inductance of 0.072uH and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and a quality factor of at least 12 at the nominal inductance. The inductor is not shielded and has a DC resistance of 0.12 ohms. It is rated for a maximum current of 1.4A and has a self-resonance frequency of 1400 MHz. The inductor is suitable for RF applications and is available in a 0705 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.169 |
| Package Height | 1.12 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.4 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |