
Surface mount fixed inductor featuring 7.8µH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 7.9MHz, exhibiting a Q factor of 15 and a self-resonant frequency of 28MHz. It supports a maximum DC current of 200mA and has a DC resistance of 3.5 Ohms. The 0603 case size (1.8mm L x 1.17mm W x 1.12mm H) utilizes a ferrite/ceramic core and is suitable for automotive environments with an operating temperature range of -40°C to 85°C.
Coilcraft 0603LS-782XGLB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 200mA |
| Height | 1.12mm |
| Inductance | 7.8uH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | 0603LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.169mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603LS-782XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
