
Surface mount shielded wirewound power inductor with 2.2µH inductance and 10% tolerance. Features a Q factor of 15 at 100kHz, 600mA RMS current rating, and 330mA saturation current. Operates within a -40°C to 65°C temperature range, housed in a compact 0603 package with ferrite core.
Coilcraft 0603PS-222KLB technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Self Resonant Frequency | 245MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603PS-222KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
