Surface mount shielded wirewound power inductor with 22µH inductance and 10% tolerance, designed for 100kHz test frequency. Features a 0.27A RMS current rating, 130mA saturation current, and 2.96 Ohm DC resistance. This component utilizes a ferrite core and operates within a -40°C to 65°C temperature range, packaged in a 0603 case.
Coilcraft 0603PS-223KLB technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 16MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603PS-223KLB to view detailed technical specifications.
No datasheet is available for this part.