Surface mount shielded wirewound power inductor with 2.7uH inductance and 10% tolerance, tested at 100kHz. Features a Q factor of 15, a maximum DC current of 550mA, and a saturation current of 330mA. Operates within a temperature range of -40°C to 65°C, with a DCR of 0.75 Ohms. Housed in a compact 0603 package with ferrite core material.
Coilcraft 0603PS-272KLB technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Self Resonant Frequency | 127MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603PS-272KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.