Surface mount shielded wirewound power inductor featuring 33µH inductance with a 10% tolerance, tested at 100kHz. This component offers a Q factor of 20 and a maximum DC current rating of 200mA, with a saturation current of 100mA. Constructed with a ferrite core, it operates within a temperature range of -40°C to 65°C and has a DCR of 5.63 Ohms. The compact 0603 package measures 2.59mm x 2.08mm x 1.8mm and is supplied on tape and reel.
Coilcraft 0603PS-333KLB technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 12MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603PS-333KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.