
Surface mount shielded wirewound power inductor with 780nH inductance and 10% tolerance, tested at 100kHz. Features a 1.3A maximum DC current rating, 550mA saturation current, and 0.24 Ohm DC resistance. Operates within a -40°C to 65°C temperature range, with a Q factor of 15 at 100kHz and a self-resonant frequency of 475MHz. Packaged in a 0603 case size with ferrite core material.
Coilcraft 0603PS-781KLB technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 780nH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 2.59mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 475MHz |
| Series | 0603PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603PS-781KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.