Coilcraft 0604HQ-5N0XJLB technical specifications.
| Package/Case | 0604 |
| Core Material | Ceramic |
| Current Rating | 1.6A |
| Height | 1.19mm |
| Inductance | 5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.85mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 178 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | 0604HQ |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 1.37mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0604HQ-5N0XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.