
Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ferrite core and offers a Q factor of 17 at 7.9MHz. It supports a maximum DC current of 650mA and has a DCR of 0.39Ω. The inductor is housed in a compact 0805 (2012 metric) case with SMD/SMT terminations, operating within a temperature range of -40°C to 85°C.
Coilcraft 0805AF-102XJRB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| Height | 1.52mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 355MHz |
| Series | 0805AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805AF-102XJRB to view detailed technical specifications.
No datasheet is available for this part.