
Surface mount fixed inductor featuring 110nH inductance with a 5% tolerance. This wirewound ferrite core component operates at 7.9MHz with an 18 Q-factor and a 1.26GHz self-resonant frequency. Rated for 940mA maximum DC current, it has a 0.05 Ohm DC resistance and is packaged in an 0805 case.
Coilcraft 0805AF-111XJRB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 940mA |
| Height | 1.52mm |
| Inductance | 110nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.26GHz |
| Series | 0805AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805AF-111XJRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.