Coilcraft 0805AF-152XJRC technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 1.52mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 285MHz |
| Series | 0805AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805AF-152XJRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.