The 0805CS-080XGTC is a surface mount general purpose inductor from Coilcraft with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual-ended terminal placement and a rated current maximum of 0.6A. The inductor has a nominal inductance of 0.0082H and a self resonance frequency of 4400Hz. It is a shielded device with a DC resistance of 0.12Ω and a quality factor minimum of 50 at the nominal inductance.
Coilcraft 0805CS-080XGTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4400 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-080XGTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.