The 0805CS-080XMBC is a general purpose inductor from Coilcraft with a nominal inductance of 0.0082uH and a minimum quality factor of 50 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a 0907 package with dimensions of 2.29mm in length, 1.73mm in width, and 1.52mm in height. It is a dual-ended inductor with a maximum rated current of 0.6A and a DC resistance of 0.12 ohms.
Coilcraft 0805CS-080XMBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 20 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4700 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-080XMBC to view detailed technical specifications.
No datasheet is available for this part.