The 0805CS-100XGLB is a ceramic inductor from Coilcraft with an inductance of 10nH and a tolerance of 2%. It has a maximum DC current rating of 600mA and operates within a temperature range of -40°C to 125°C. This surface mount inductor is packaged in a 0805 case and is suitable for use in high-frequency applications up to 4.3GHz. The inductor is RoHS compliant and available on cut tape.
Coilcraft 0805CS-100XGLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-100XGLB to view detailed technical specifications.
No datasheet is available for this part.