Surface mount fixed inductor featuring 10nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates at a test frequency of 250MHz, offering a Q factor of 60 and a self-resonant frequency of 4.3GHz. It supports a maximum DC current of 600mA and has a DC resistance of 0.1 Ohm. The component is housed in an 0805 (2012 metric) ceramic case, measuring 2.29mm in length, 1.73mm in width, and 1.52mm in height, with a maximum operating temperature of 125°C.
Coilcraft 0805CS-100XGLC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.52mm |
| Inductance | 10nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-100XGLC to view detailed technical specifications.
No datasheet is available for this part.