Surface mount fixed inductor with 100nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 400mA current rating, and 0.46 Ohm DCR. Operates within a temperature range of -40°C to 125°C, with a Q factor of 65 at 150MHz and a self-resonant frequency of 1.25GHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Coilcraft 0805CS-101XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 1.52mm |
| Inductance | 100nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.25GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-101XGLB to view detailed technical specifications.
No datasheet is available for this part.
