The 0805CS-101XGTB is a surface mount wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.1uH with a tolerance of 2% and a maximum DC current of 0.4A. The inductor's minimum quality factor is 65 and its minimum self resonant frequency is 1250MHz. It measures 2.29mm in length, 1.52mm in height, and 1.73mm in depth. The 0805CS-101XGTB operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-101XGTB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1250M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-101XGTB to view detailed technical specifications.
No datasheet is available for this part.