This 0.1uH general purpose RF inductor features a 0.46 Ohm DC resistance and a maximum rated current of 0.4A. It has a self-resonance frequency of 1250 and a quality factor of at least 65. The inductor is not shielded and is designed for surface mount applications. It has a package length of 2.29mm, width of 1.73mm, and height of 1.52mm, with dual-ended terminal placement.
Coilcraft 0805CS-101XJRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1250 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-101XJRC to view detailed technical specifications.
No datasheet is available for this part.