
Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 600mA DC current rating, and 150mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 50 at 250MHz. Packaged in tape and reel for automated assembly.
Coilcraft 0805CS-120XJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-120XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
