The 0805CS-150XGTC is a surface mount inductor from Coilcraft with a ceramic core and wirewound technology. It features an unshielded protection style and a minimum quality factor of 50. The inductor has a maximum DC current of 0.6 and a maximum DC resistance of 0.17. It operates over a temperature range of -40°C to 125°C.
Coilcraft 0805CS-150XGTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3200M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-150XGTC to view detailed technical specifications.
No datasheet is available for this part.