The 0805CS-150XJL is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and ceramic core material. The inductance is 0.015uH with a tolerance of 5% and is tested at 250MHz. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.17. The minimum quality factor is 50 and the minimum self resonant frequency is 3200MHz. The inductor is packaged in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. It operates between -40°C and 125°C.
Coilcraft 0805CS-150XJL technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3200M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-150XJL to view detailed technical specifications.
No datasheet is available for this part.