Surface mount fixed inductor featuring 18nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a 250MHz test frequency, achieving a Q factor of 50 and a self-resonant frequency of 3.1GHz. It supports a maximum DC current of 600mA and has a low DC resistance of 0.2 Ohms. The ceramic core and 0805 case size (2.29mm L x 1.73mm W x 1.52mm H) make it suitable for demanding automotive environments with an operating temperature range of -40°C to 125°C.
Coilcraft 0805CS-180XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.52mm |
| Inductance | 18nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-180XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
