
Surface mount fixed inductor featuring 22nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, exhibiting a Q factor of 55 and a self-resonant frequency of 2.6GHz. It supports a maximum DC current of 500mA and has a DC resistance of 0.22 Ohms. The ceramic core is housed in an 0805 (2012 metric) case, measuring 2.29mm in length, 1.73mm in width, and 1.52mm in height, with an operating temperature range of -40°C to 125°C.
Coilcraft 0805CS-220XGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| Height | 1.52mm |
| Inductance | 22nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-220XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
