The 0805CS-220XGLC is a ceramic inductor from Coilcraft with an inductance of 22nH and a self-resonant frequency of 2.6GHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0805 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 55. The 0805CS-220XGLC is rated for a maximum DC current of 500mA.
Coilcraft 0805CS-220XGLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.52mm |
| Inductance | 22nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-220XGLC to view detailed technical specifications.
No datasheet is available for this part.