The 0805CS-220XJBC is a surface mount inductor from Coilcraft with a nominal inductance of 22uH. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.5A. The inductor is a general purpose type, suitable for RF applications, and has a DC resistance of 0.22 ohms. It is available in a 0805 package with dimensions of 2.29mm in length, 1.73mm in width, and 1.52mm in height.
Coilcraft 0805CS-220XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2600 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-220XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.