Coilcraft 0805CS-221XJBC technical specifications.
| Package/Case | Ceramic |
| Current Rating | 400mA |
| Height | 1.52mm |
| Inductance Tolerance | 5% |
| Length | 2.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 1.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 0805CS-221XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.