The 0805CS-241XGTB is a surface mount inductor from Coilcraft with a nominal inductance of 0.24uH and a DC resistance of 1 ohm. It has a maximum rated current of 35mA and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is a general purpose type and is not shielded. It has a self resonance frequency of 770 MHz and a quality factor of at least 44 at its nominal inductance.
Coilcraft 0805CS-241XGTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 770 |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-241XGTB to view detailed technical specifications.
No datasheet is available for this part.