The 0805CS-270XMBB is a wirewound RF chip inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.027uH with a 20% tolerance, and a maximum DC current of 0.5A. The inductor measures 2.29mm in length, 1.73mm in depth, and 1.52mm in height, with a case size of 0805. It operates over a temperature range of -40°C to 125°C.
Coilcraft 0805CS-270XMBB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2580M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-270XMBB to view detailed technical specifications.
No datasheet is available for this part.