
The 0805CS-271XGLB ceramic inductor from Coilcraft features a 270nH inductance with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 350mA and has a Q factor of 48. It is available in a 0805 package with a termination type of SMD/SMT and is packaged in cut tape.
Coilcraft 0805CS-271XGLB technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 350mA |
| Height | 1.52mm |
| Inductance | 270nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 48 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 730MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-271XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
