The 0805CS-271XJRC is a ceramic wirewound inductor from Coilcraft. It has a nominal inductance of 0.27uH with a tolerance of 5%. The inductor is designed for use at a test frequency of 100MHz and can handle a maximum DC current of 0.35A. The device is packaged in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. The operating temperature range is from -40°C to 125°C.
Coilcraft 0805CS-271XJRC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-271XJRC to view detailed technical specifications.
No datasheet is available for this part.