Surface mount fixed inductor with 33nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 60 Q-factor at 250MHz, and a self-resonant frequency of 2.15GHz. Rated for 0.5A maximum DC current with a DC resistance of 270mR. Encased in a 0805 package, operating from -40°C to 125°C, and supplied on tape and reel.
Coilcraft 0805CS-330XGLC technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 270mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 33nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.15GHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-330XGLC to view detailed technical specifications.
No datasheet is available for this part.