The 0805CS-331XGSC is a ceramic wirewound inductor with a nominal inductance of 0.33uH and a tolerance of 2%. It operates at a maximum DC current of 0.31A and has a maximum DC resistance of 1.4R. The inductor is unshielded and has a minimum quality factor of 48 and a minimum self-resonant frequency of 650Mhz. It is available in a surface mount 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0805CS-331XGSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 650M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-331XGSC to view detailed technical specifications.
No datasheet is available for this part.