The 0805CS-331XJBC is a general purpose inductor from Coilcraft with a nominal inductance of 0.33uH and a DC resistance of 1.4Ohm. It has a maximum rated current of 0.31A and a self resonance frequency of 650. The inductor is not shielded and has a quality factor of at least 48 at its nominal inductance. It is a surface mount component with a package size of 2.29mm in length, 1.73mm in width, and 1.52mm in height. The inductor is rated for operation between -40°C and 125°C.
Coilcraft 0805CS-331XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.31 |
| Test Frequency | 100 |
| Self Resonance Frequency | 650 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-331XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.