The 0805CS-331XKLC is a general purpose inductor with a nominal inductance of 0.33uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is a 2-terminal device with a dual-ended terminal placement and is not shielded. It has a DC resistance of 1.4 ohms and a self-resonance frequency of 600 MHz.
Coilcraft 0805CS-331XKLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 10 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-331XKLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.