The 0805CS-360XGEC is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ceramic core and unshielded protection style. The inductor has a nominal inductance of 0.036uH with a tolerance of 2%. It can handle a maximum DC current of 0.5A and has a typical temperature rise of 15 degrees Celsius. The inductor's DC resistance is maximally 0.27 ohms, and it has a minimum quality factor of 55. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-360XGEC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.036uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1900M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-360XGEC to view detailed technical specifications.
No datasheet is available for this part.