The 0805CS-390XJTD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 39uH with a tolerance of 5% and a maximum rated current of 0.5A. The inductor operates over a temperature range of -40 to 125 degrees Celsius and has a DC resistance of 0.29 ohms. It is a dual-ended, unshielded inductor with a self-resonance frequency of 2000 Hz and a minimum quality factor of 60 at the nominal inductance.
Coilcraft 0805CS-390XJTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-390XJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.