
Surface mount wirewound fixed inductor with 390nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 48 Q-factor at 100MHz, and a maximum DC current of 290mA. Operating temperature range is -40°C to 125°C, with a DC resistance of 1.5 Ohms. Packaged in tape and reel for automated assembly.
Coilcraft 0805CS-391XJLC technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 290mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | 0805CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805CS-391XJLC to view detailed technical specifications.
No datasheet is available for this part.
