The 0805CS-391XKLC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.39uH with a tolerance of 10% and a DC resistance of 1.5Ohm. The inductor is designed for RF applications and has a self resonance frequency of 560MHz. It is available in a 0805 package with dimensions of 2.29mm x 1.73mm x 1.52mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-391XKLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 10 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 560 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-391XKLC to view detailed technical specifications.
No datasheet is available for this part.