The 0805CS-3N0XGLC is a ceramic wirewound inductor with an inductance of 0.003uH and a tolerance of 2%. It has a maximum DC current of 0.8 and a maximum DC resistance of 0.06. The inductor is available in an 0805 case size and has a product length of 2.29, height of 1.52, and product depth of 1.73. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0805CS-3N0XGLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.003uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 12200M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0805CS-3N0XGLC to view detailed technical specifications.
No datasheet is available for this part.