The 0805CS-3N0XJBB is a general purpose inductor from Coilcraft with a nominal inductance of 0.003H and a minimum quality factor of 65 at the nominal inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 0.8A and has a DC resistance of 0.06 ohms. It is available in a 0805 surface mount package with dimensions of 2.29mm in length, 1.73mm in width, and 1.52mm in height.
Coilcraft 0805CS-3N0XJBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 12200 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-3N0XJBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.