The 0805CS-430XFLD is a general purpose inductor from Coilcraft with a nominal inductance of 0.043uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 0.5A and a self resonance frequency of 1800kHz. The inductor is available in a 2.29x1.73x1.52mm package and is designed for surface mount applications. It is not shielded and has a DC resistance of 0.34 ohms. The inductor is suitable for use in RF applications and has a minimum quality factor of 60 at the nominal inductance.
Coilcraft 0805CS-430XFLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 1 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.5 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1800 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805CS-430XFLD to view detailed technical specifications.
No datasheet is available for this part.